Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C32M16MD1A-5BCN
Order Code4729633
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.650 |
5+ | € 8.250 |
10+ | € 6.100 |
25+ | € 5.280 |
50+ | € 4.660 |
160+ | € 4.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C32M16MD1A-5BCN
Order Code4729633
Technical Datasheet
DRAM TypeMobile DDR1
Memory Density512Mbit
Memory Configuration32M x 16bit
Clock Frequency Max200MHz
IC Case / PackageFPBGA
No. of Pins60Pins
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DRAM Type
Mobile DDR1
Memory Configuration
32M x 16bit
IC Case / Package
FPBGA
Supply Voltage Nom
-
Operating Temperature Min
-30°C
Product Range
-
Memory Density
512Mbit
Clock Frequency Max
200MHz
No. of Pins
60Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423231
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001