Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSM4JRT..
Order Code3406905
Product RangeFSMJRT Series
Also Known As4-1437565-0
No Longer Stocked
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSM4JRT..
Order Code3406905
Product RangeFSMJRT Series
Also Known As4-1437565-0
Product RangeFSMJRT Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Alternatives for FSM4JRT..
1 Product Found
Product Overview
The FSM4JRT is a black pushbutton Tactile Switch with copper alloy contact base with silver-plated contact.
- SPST-NO Contact Configuration
- Round Actuator Style
- Straight Leg Style
- Vertical Mounting Angle
- Polyacetal Resin Actuator
- Polyamide Case
- Black actuator
Applications
Motor Drive & Control
Technical Specifications
Product Range
FSMJRT Series
Switch Mounting
Through Hole
Actuating Force
160gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000338