Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAV1610P712R04.
Order Code3792749
Product RangeAV16
Also Known As2213775-9
No Longer Stocked
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAV1610P712R04.
Order Code3792749
Product RangeAV16
Also Known As2213775-9
Product RangeAV16
Panel Cutout Diameter16mm
Switch OperationMomentary
Contact Current DC Max2A
Contact Voltage VDC36V
Alternatives for AV1610P712R04.
1 Product Found
Technical Specifications
Product Range
AV16
Switch Operation
Momentary
Contact Voltage VDC
36V
Panel Cutout Diameter
16mm
Contact Current DC Max
2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793