Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMEPR40N-42100Z
Order Code3954136
Product RangeAMEPR40N-Z Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.330 |
100+ | € 17.390 |
200+ | € 16.180 |
500+ | € 15.200 |
1000+ | € 14.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEPR40N-42100Z
Order Code3954136
Product RangeAMEPR40N-Z Series
Technical Datasheet
Power Supply ApplicationsITE & LED Lighting
Output Power Max42W
Output Voltage Max42V
Output Current1A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max305V
Product RangeAMEPR40N-Z Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
305V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
42W
Output Current
1A
Input Voltage Min
90V
Product Range
AMEPR40N-Z Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201625