Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoFX100DP
Order Code4567503
Product RangeFX Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 672.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 672.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoFX100DP
Order Code4567503
Product RangeFX Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max42V
Output Current Min0A
Output Current Max6A
Power Rating210W
Supply Voltage Min110VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product RangeFX Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
FX100DP is a FX series dual output PowerFlex DC laboratory power supply. FX series of power supply seamlessly combines versatility and safety within a compact design. SELV compliant with the efficiency of PowerFlex, it’s the cost effective choice for test and laboratory use.
- 42V / 6A 105W output 1, 42V / 6A 105W output 2 rated and 210W total power
- Control by rotary, touch or remote USB
- 4.3” colour touchscreen display
- Simultaneous live control of voltage & current, instant access to voltage/current setting per output
- Voltage tracking V2 = V1, plus multi-on/off
- Low output ripple and noise, typically <2mV
- High setting resolution of 1mV and 1mA
- Variable OVP and OCP trips on all outputs, switchable remote sense capability
- 25 setting memories, voltage tracking (isolated tracking), selectable current meter averaging
- Compact footprint (214 x 140 x 300mm (WxHxD))
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
210W
Supply Voltage Max
240VAC
Product Range
FX Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
2 Output
Output Voltage Max
42V
Output Current Max
6A
Supply Voltage Min
110VAC
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3