Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 950.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 950.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoAC1000A
Order Code1252080
Technical Datasheet
Power Supply Output TypeFixed
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max230V
Output Current Min0A
Output Current Max4.4A
Power Rating1kW
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty3 Years
Product Range-
Plug TypeUK Type G
Product Overview
The AC1000A is an innovative, low cost, pure power source designed specifically for use with a harmonics analyzer such as the Aim-TTi HA1600A, permitting compliance quality measurements to EN61000–3–2 standards.
- Provides an EN61000–3–2 compliant source
- 1000W power capability at 230V
- Up to 4·4A rms load current and up to 10A peak currents
- Comprehensive overload protection
- Connection via standard power connectors
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Fixed
Output Voltage Min
0V
Output Current Min
0A
Power Rating
1kW
Supply Voltage Max
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Max
230V
Output Current Max
4.4A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
UK Type G
Technical Docs (1)
Alternatives for AC1000A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4