Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoFPM-217-R9AE
Order Code3884531
Product RangeFPM-200 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 976.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 976.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoFPM-217-R9AE
Order Code3884531
Product RangeFPM-200 Series
Technical Datasheet
Meter Display TypeSXGA TFT LCD Touchscreen
Display Size410.4mm x 343.4mm
Display Resolution1280 x 1024 Pixels
Screen Size17"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFPM-200 Series
Technical Specifications
Meter Display Type
SXGA TFT LCD Touchscreen
Display Resolution
1280 x 1024 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
FPM-200 Series
Display Size
410.4mm x 343.4mm
Screen Size
17"
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.853099