Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT45 BLUE 33M X 50MM
Order Code1881664
Product RangeAT45
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT45 BLUE 33M X 50MM
Order Code1881664
Product RangeAT45
Technical Datasheet
Adhesive TypeNon Adhesive
Tape ColourBlue
Total Tape Thickness5.1 mil (0.13 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT45
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AT45 translucent blue PVC low tack protection tape
- Thin, translucent blue PVC film coated with a low tack solvent based rubber-resin adhesive
- Easy unwind, flexible and conformable to awkward shapes
- Water resistant, good abrasion resistance and non-corrosive adhesive
- Clean peel
- Designed to provide protection in high temperature environment
- Will not rust, stain or corrode during application
- Easy to apply, protection tape conforms well to smooth and irregular surfaces
Technical Specifications
Adhesive Type
Non Adhesive
Total Tape Thickness
5.1 mil (0.13 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (25-Jun-2025)
Tape Colour
Blue
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
AT45
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.281