Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT27 TRANSPARENT 33M X 25MM
Order Code1766721
Product RangeAT27
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT27 TRANSPARENT 33M X 25MM
Order Code1766721
Product RangeAT27
Technical Datasheet
Adhesive TypeNon Adhesive
Tape ColourTransparent
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeAT27
SVHCNo SVHC (07-Nov-2024)
Product Overview
- AT27 translucent PVC repair tape coated with a clear, pressure sensitive adhesive
- Easy unwind, flexible and conformable to awkward shapes
- Water resistant, good abrasion resistance andUV resistant
- Non-corrosive adhesive
- Conforms to DEF STAN 81-145/3
- Ideal for invisible repair and protection
- Conformable and also offers high adhesion on structured or even rough surfaces
- Specially designed to withstand indoor and outdoor applications
- Can be used for joining stage and dance floors and scenery, repair of documents
- Suited for protection of painted surfaces or temporary holding of rivets during aircraft maintenance
Technical Specifications
Adhesive Type
Non Adhesive
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
33m
Tape Width - Metric
25mm
SVHC
No SVHC (07-Nov-2024)
Tape Colour
Transparent
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.98"
Product Range
AT27
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175