Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoTGM3
Order Code3530844
Also Known As952.827UK, GTIN UPC EAN: 5015972054710
No Longer Manufactured
Product Information
ManufacturerADASTRA
Manufacturer Part NoTGM3
Order Code3530844
Also Known As952.827UK, GTIN UPC EAN: 5015972054710
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
Designed to allow conversation through a glass partition. Typical applications are ticket booths, bank counters, petrol stations and receptions.
- Desk mount base station with gooseneck condenser microphone
- Glass mount remote station
- Red LED power ON indication
- Call tone to alert base station
- Rotary switched volume control
- Supplied with interconnection cable and AC/DC adaptor
- Speaker output: 400mW (max.)
- Cable length: 3m
- Power supply: 9V DC, 300mA (adaptor included)
- Dimensions: base unit, 115x62x173mm
- Dimensions: glass unit, 35x85mm ∅
- Weight: 850g
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.258