Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoMG-220D
Order Code3401493
Product RangeADASTRA Megaphones
Also Known AsGTIN UPC EAN: 5015972053492
No Longer Stocked
Product Information
ManufacturerADASTRA
Manufacturer Part NoMG-220D
Order Code3401493
Product RangeADASTRA Megaphones
Also Known AsGTIN UPC EAN: 5015972053492
Product RangeADASTRA Megaphones
Plug Type-
SVHCNo SVHC (25-Jun-2020)
Product Overview
A powerful and durable pistol grip megaphone for outdoor voice reinforcement applications.
- Anti-feedback microphone
- Switchable siren function
- Robust ABS construction
- Pistol grip handle
- Shoulder strap included
- Output power: 30W max.
- Range: 600m
- Batteries: 8x D cell alkaline batteries (sold separately)
- Power supply: 12V DC (via 2.1mm DC jack)
- Dimensions (LxDia): 340x230mm
- Weight: 2kg
Applications
Audio, Live Events
Technical Specifications
Product Range
ADASTRA Megaphones
SVHC
No SVHC (25-Jun-2020)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.615