Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part No952.979UK
Order Code3530847
Also Known AsGTIN UPC EAN: 5015972111888
No Longer Stocked
Product Information
ManufacturerADASTRA
Manufacturer Part No952.979UK
Order Code3530847
Also Known AsGTIN UPC EAN: 5015972111888
Product Range-
Product Overview
The AD-100 DAB and FM tuner features auto tune and preset memory functions. The 1U 19" rack mountable design allows for easy installation, and it is easy to select the required channel with the supplied IR remote control.
- DAB & FM tuner
- Auto tune
- Radio station display (RSD)
- 10 preset memory
- 1U 19" rack mountable
- Supplied with antenna
- IR remote control
- 'F' Connector aerial input
Technical Specifications
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85279900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.175