Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
This TowerPro servo can rotate approximately 180° (90° in both directions). It is great for beginers wanting to make projects without building a full motor controller with gear box. It has been specifically designed for RC cars and planes but can be used for other applications and comes with assorted accessories to get started.
- Average speed (4.8V): 0.2sec/ 60°
Technical Specifications
Voltage Rating Max
6V
Product Range
-
Torque Max
90in-oz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057