Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 76.080 |
| 5+ | € 71.680 |
| 10+ | € 65.900 |
| 50+ | € 63.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 76.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Penta band GSM external antenna
- 5m RG58 low loss cable with SMA male connector
- Suitable for fixed wireless communication devices in remote areas
- Omniradiant performance
- Weatherproof
Applications
Wireless
Technical Specifications
Frequency Min
800MHz
Antenna Mounting
Cable
VSWR
2
Frequency Max
2.1GHz
Gain
2dBi
Input Power
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245