Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACTION CAN
Manufacturer Part NoDRY PTFE TWINSPRAY, 500ML
Order Code4165612
Product RangeDRY PTFE
Also Known As33323 , 1032671
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.470 |
10+ | € 15.690 |
20+ | € 15.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACTION CAN
Manufacturer Part NoDRY PTFE TWINSPRAY, 500ML
Order Code4165612
Product RangeDRY PTFE
Also Known As33323 , 1032671
Technical Datasheet
Lubricant TypeOil
Dispensing MethodAerosol
Volume500ml
Weight-
Product RangeDRY PTFE
SVHCNo SVHC (07-Nov-2024)
Product Overview
Dry PTFE is a durable lubricant containing pure PTFE to produce superior dry ‘slide’ results. Suitable for use as a release agent, preventing other materials from bonding or to minimise wear and friction. Use where a wet film lubricant cannot be tolerated due to dust and dirt adherence. The thin protective, durable coating resists water, oil and solvent.
- 500ml aerosol twin spray
- Dry film lubricant and release agent
- Resists water, oil and solvents (insoluble in water and most solvents)
- Dry, durable coating to minimize wear
- Effective temperature range from -100°C to +200°C
- Use where a wet film lubricant cannot be tolerated
- Opaque dry film appearance and mild hydrocarbon solvent odour
- 0.730 specific gravity at 20˚C
- 3.5bar pressure at 20˚C and 1.1 g/s discharge rate at 20˚C
- Classified as extremely flammable under current EC regulations
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Lubricant Type
Oil
Volume
500ml
Product Range
DRY PTFE
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950