Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.420 |
25+ | € 8.720 |
50+ | € 8.540 |
Product Information
Product Overview
AC-90 is a true multi-purpose lubricant for maintenance and engineering professionals requiring a single-can, quick fix solution to common problems. AC-90’s unique formulation is based upon decades of real-world performance experience -becoming a trusted and favoured product choice for engineers around the world. AC-90 is a true multi-purpose lubricant, ideal as a quick-fix/instant solution for professional engineers. It displaces moisture, protects against corrosion, penetrates into seized fasteners, lubricates sliding surfaces and cleans away grime.
- 500ml aerosol twin spray LPG
- Displaces moisture and eliminates damp induced faults
- Lubricates moving parts to keep them working smoothly and efficiently
- Rapidly penetrates and releases seized parts
- Excellent corrosion protection
- Cleans surfaces effectively, removing greases, heavy oils, waxes and more
- Does not contain silicone
- Effectively remove grime, grease residues, wax-based corrosion coatings, and more
- Pale yellow liquid oil appearance and traditional engineering oil odour
- 0.837 specific gravity at 20˚C, insoluble in water, 41°C flash point and non-conductive
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Oil
500ml
AC-90
Aerosol
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate