Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAWSCR-2.00CPLA-C30-T4
Order Code3221279
Product RangeAWSCR-CPLA Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
4000+ | € 0.262 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
€ 1,048.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-2.00CPLA-C30-T4
Order Code3221279
Product RangeAWSCR-CPLA Series
Technical Datasheet
Frequency2MHz
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance100ohm
Frequency Tolerance± 0.5%
Product RangeAWSCR-CPLA Series
Frequency Stability± 0.3%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency
2MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.3%
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Impedance
100ohm
Product Range
AWSCR-CPLA Series
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000261
Product traceability