Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAWCCA-50N50H40-C01-B
Order Code2431214
Product RangeAWCCA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.140 |
10+ | € 6.480 |
20+ | € 6.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWCCA-50N50H40-C01-B
Order Code2431214
Product RangeAWCCA Series
Technical Datasheet
Product RangeAWCCA Series
Inductance24µH
Inductance Tolerance± 10%
DC Resistance Max0.072ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)27A
Self Resonant Frequency2.9MHz
Quality Factor165@100kHz
AC Current Rating5.7A
Product Length50mm
Product Width50mm
Product Height4mm
Inductor MountingBoard Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
AWCCA Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
27A
Quality Factor
165@100kHz
Product Length
50mm
Product Height
4mm
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Nov-2024)
Inductance
24µH
DC Resistance Max
0.072ohm
No. of Layers
1 Layer
Self Resonant Frequency
2.9MHz
AC Current Rating
5.7A
Product Width
50mm
Inductor Mounting
Board Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability