Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASEAIG5-16.000MHZ-X-K-T3
Order Code3974411
Product RangeASEAIG Series
Technical Datasheet
2,905 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 1.210 | 
| 10+ | € 1.060 | 
| 25+ | € 0.980 | 
| 50+ | € 0.900 | 
| 100+ | € 0.860 | 
| 500+ | € 0.786 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEAIG5-16.000MHZ-X-K-T3
Order Code3974411
Product RangeASEAIG Series
Technical Datasheet
Frequency Nom16MHz
Frequency Stability + / -30ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeASEAIG Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
16MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
ASEAIG Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
30ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability