Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASDM1-12.000MHZ-LC-T
Order Code1633548
Product RangeASDM Series
Technical Datasheet
850 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | € 1.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€ 1,910.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDM1-12.000MHZ-LC-T
Order Code1633548
Product RangeASDM Series
Technical Datasheet
Frequency Nom12MHz
Oscillator CaseSMD, 2.5mm x 2mm
Frequency Stability + / -50ppm
Supply Voltage Nom3.3V
Product RangeASDM Series
Oscillator Output CompatibilityCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
50ppm
Product Range
ASDM Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Oscillator Case
SMD, 2.5mm x 2mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000099
Product traceability