Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 52.570 |
5+ | € 50.290 |
10+ | € 48.090 |
50+ | € 47.130 |
Product Information
Product Overview
AOCJYR-12.800MHZ-M5649LF is an AOCJYR series oven controlled crystal oscillator. This is world’s smallest profile, surface mount- ovenized quartz crystal oscillator is based on Proprietary Mercury™ ASIC technology, patented by Rakon. Sophisticated integrated oven control architecture ensures fast warm-up time, while minimizes initial power consumption to 350mW typical at 25°C. Further, the integration of critical functionality improves overall product reliability by reducing FIT rates 10x relative to traditional discrete OCXOs. Applications include stratum 3, small cells, switches and routers, time and frequency references, syncE and IEEE 1588.
- Low power consumption, high reliability
- Frequency stability over temperature as low as ±20ppb over -40 to +85°C
- 12.800MHz typical nominal frequency, 3.13 to 3.46V supply voltage
- Phase noise at 12.8MHz carrier is -70dBc/Hz (at 1Hz offset)
- 4ns maximum rise and fall time (tr, tf), 45 to 55% duty cycle range
- <lt/>3minute typical warm-up time, LVCMOS output type
- Dimension is 9.7 x 7.5 x 4.3mm
- Operable temperature range from -40 to 85°C
Technical Specifications
12.8MHz
LVCMOS
3.3V
-40°C
No SVHC (07-Nov-2024)
20ppb
SMD, 9.7mm x 7.5mm
AOCJYR
85°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate