Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAIMC-04UHQ-0N2W-T
Order Code4631964
Product RangeAIMC-04UHQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 15000+ | € 0.0393 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
€ 589.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIMC-04UHQ-0N2W-T
Order Code4631964
Product RangeAIMC-04UHQ Series
Technical Datasheet
Inductance0.2nH
DC Resistance Max0.01ohm
Self Resonant Frequency17GHz
DC Current Rating1A
Inductor Case / Package01005 [0402 Metric]
Product RangeAIMC-04UHQ Series
Inductance Tolerance± 0.05nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length0.4mm
Product Width0.2mm
Product Height0.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.2nH
Self Resonant Frequency
17GHz
Inductor Case / Package
01005 [0402 Metric]
Inductance Tolerance
± 0.05nH
Core Material
Ceramic
Product Width
0.2mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.01ohm
DC Current Rating
1A
Product Range
AIMC-04UHQ Series
Inductor Construction
Shielded
Product Length
0.4mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01813
Product traceability