Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAFC8513U4GS-0100S
Order Code3773434
Product RangeAFC8513U4G
Technical Datasheet
805 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.650 |
5+ | € 9.630 |
10+ | € 8.610 |
50+ | € 8.040 |
100+ | € 7.680 |
250+ | € 7.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFC8513U4GS-0100S
Order Code3773434
Product RangeAFC8513U4G
Technical Datasheet
Antenna TypeFlat Patch
Frequency Min698MHz
Frequency Max4GHz
Antenna MountingAdhesive
Gain5dBi
VSWR3
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAFC8513U4G
Technical Specifications
Antenna Type
Flat Patch
Frequency Max
4GHz
Gain
5dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (07-Nov-2024)
Frequency Min
698MHz
Antenna Mounting
Adhesive
VSWR
3
Input Impedance
50ohm
Product Range
AFC8513U4G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002