Print Page
Image is for illustrative purposes only. Please refer to product description.
1,871 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.720 |
10+ | € 1.690 |
25+ | € 1.670 |
50+ | € 1.650 |
100+ | € 1.630 |
500+ | € 1.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFAG2220-SW2
Order Code2931525
Technical Datasheet
Antenna TypePCB
Frequency Min5.1GHz
Frequency Max5.9GHz
Antenna MountingAdhesive
Gain2dBi
VSWR2.5
Input Power3W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
AFAG2220-SW2 is a dual-band Wi-Fi FPC antenna (IPEX connector). Typical applications include IoT, home automation, Wi-Fi/Bluetooth, industrial wearables, appliances, security and video.
- Low profile
- Flexible structure
- Omni-directional pattern
- Integrated IPEX connector
- 2400-2500MHz frequency and ≤2.0 VSWR and 5100-5900MHz frequency and ≤2.5 VSWR
- 50 ohm impedance
- 1 to 2dBi typ average gain and 6.5dBi peak gain
- Vertical polarization
- 3W power capacity
- Operating temperature range -40 to +85˚C
Technical Specifications
Antenna Type
PCB
Frequency Max
5.9GHz
Gain
2dBi
Input Power
3W
Antenna Polarisation
Vertical
SVHC
No SVHC (07-Nov-2024)
Frequency Min
5.1GHz
Antenna Mounting
Adhesive
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001