Print Page
Image is for illustrative purposes only. Please refer to product description.
101 In Stock
100 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.670 |
5+ | € 25.880 |
10+ | € 24.080 |
25+ | € 23.540 |
50+ | € 23.000 |
100+ | € 20.560 |
250+ | € 17.850 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.69GHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Linear
Frequency Min
1.71GHz
Antenna Mounting
Screw
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197316
Product traceability