Print Page
Image is for illustrative purposes only. Please refer to product description.
4,000 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.270 |
| 100+ | € 0.238 |
| 500+ | € 0.170 |
| 1000+ | € 0.160 |
| 2000+ | € 0.149 |
| 4000+ | € 0.138 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 2.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoADID-R-0016
Order Code4640314
Technical Datasheet
No. of Pins6 Pin
Filter Case Style0603 [1608 Metric]
Diplexer ApplicationsUWB Module/Communication/Radar, AR/VR Headsets, RTLS, Indoor Positioning, Secure Authentication
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Pins
6 Pin
Diplexer Applications
UWB Module/Communication/Radar, AR/VR Headsets, RTLS, Indoor Positioning, Secure Authentication
SVHC
No SVHC (25-Jun-2025)
Filter Case Style
0603 [1608 Metric]
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability