Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoADCR-X02R7SC106MT
Order Code4566133
Product RangeADCR-X02R7S Series
Technical Datasheet
400 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.350 |
| 10+ | € 1.660 |
| 50+ | € 1.470 |
| 100+ | € 1.240 |
| 200+ | € 1.170 |
| 400+ | € 1.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoADCR-X02R7SC106MT
Order Code4566133
Product RangeADCR-X02R7S Series
Technical Datasheet
Capacitance10F
Voltage(DC)2.7V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance± 20%
Lead Spacing5mm
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.068ohm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height20mm
Product RangeADCR-X02R7S Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10F
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Capacitor Case / Package
-
ESR
0.068ohm
Product Length
-
Product Height
20mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Through Hole
Product Diameter
12.5mm
Product Width
-
Product Range
ADCR-X02R7S Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability