Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACMS-Q4528-510-T
Order Code3994321
Product RangeACMS-Q4528 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | € 0.422 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€ 211.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMS-Q4528-510-T
Order Code3994321
Product RangeACMS-Q4528 Series
Technical Datasheet
DC Current Rating230mA
Inductance51µH
Product RangeACMS-Q4528 Series
Impedance2.8kohm
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
QualificationAEC-Q200
Technical Specifications
DC Current Rating
230mA
Product Range
ACMS-Q4528 Series
Product Length
4.5mm
Product Height
2.8mm
SVHC
No SVHC (14-Jun-2023)
Inductance
51µH
Impedance
2.8kohm
Product Width
3.2mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability