Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACMP-Q2012-900-T
Order Code3994281
Product RangeACMP-Q2012 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.551 |
50+ | € 0.414 |
250+ | € 0.299 |
500+ | € 0.292 |
1000+ | € 0.284 |
2000+ | € 0.267 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMP-Q2012-900-T
Order Code3994281
Product RangeACMP-Q2012 Series
Technical Datasheet
DC Current Rating400mA
Inductance-
Product RangeACMP-Q2012 Series
Impedance90ohm
Common Mode Filter Case2mm x 1.2mm x 1.2mm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.2mm
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
400mA
Product Range
ACMP-Q2012 Series
Common Mode Filter Case
2mm x 1.2mm x 1.2mm
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (07-Nov-2024)
Inductance
-
Impedance
90ohm
Inductor Case / Package
-
Product Width
1.2mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability