Print Page
Image is for illustrative purposes only. Please refer to product description.
150 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.860 |
5+ | € 7.860 |
10+ | € 7.350 |
20+ | € 6.910 |
50+ | € 5.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoPPN1000B
Order Code526897
Technical Datasheet
Thermal Resistance3.1°C/W
Packages CooledTO-218, TO-220
External Width - Metric50mm
External Height - Metric28mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.97"
External Height - Imperial1.1"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
Product Overview
A simple, reliable and convenient alternative to screw attachment. The heatsinks also include slots to allow the option of screw connections.
Technical Specifications
Thermal Resistance
3.1°C/W
External Width - Metric
50mm
External Length - Metric
100mm
Heat Sink Material
Aluminium
External Height - Imperial
1.1"
External Diameter - Imperial
-
Packages Cooled
TO-218, TO-220
External Height - Metric
28mm
External Diameter - Metric
-
External Width - Imperial
1.97"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (1)
Alternatives for PPN1000B
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12