Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerABECO
Manufacturer Part No721
Order Code2760472
Technical Datasheet
Stripping Capacity AWG22AWG to 10AWG
Stripping Capacity Metric0.64mm to 2.6mm
For Use With22AWG to 10AWG Range of Wire
Product Range-
SVHCTo Be Advised
Product Overview
The 721 from Abeco is a multi-wire stripper/cutter. It has comfortable cushion grip handles. The stripper/cutter is compact and protected with a handle lock mechanism with use of a pouch. All cutting surfaces are precision formed, hardened, tempered and ground, assuring clean, accurate strips. It features automatic return spring for ease of use and speed, black oxide finish for extra corrosion protection.
- Strips and cuts 22AWG to 10AWG (0.6mm to 2.6mm) wire sizes
- Compact, accurate and ergonomic
- Easy to read AWG/mm wire sizes embossed/pad printed on tool
- Compact and lightweight narrow nose design
- Serrated plier type nose for wire pulls and loops
- Length is 6.25inch (159mm)
- Weight is 3.8oz (107.7g)
Technical Specifications
Stripping Capacity AWG
22AWG to 10AWG
For Use With
22AWG to 10AWG Range of Wire
SVHC
To Be Advised
Stripping Capacity Metric
0.64mm to 2.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12