Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerABECO
Manufacturer Part No06301
Order Code202277
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4.5mm to 28mm
For Use WithMultiCore, Coaxial & Circular Cables
Product Range-
Product Overview
The 06301 is a Spare Blade for use with MK02 cable stripper.
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
MultiCore, Coaxial & Circular Cables
Stripping Capacity Metric
4.5mm to 28mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82119400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007