Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoSU202M-K6
Order Code2782210
Product RangeSystem Pro M Compact SU200M Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerABB
Manufacturer Part NoSU202M-K6
Order Code2782210
Product RangeSystem Pro M Compact SU200M Series
Technical Datasheet
Product RangeSystem Pro M Compact SU200M Series
Current Rating6A
No. of Poles2 Pole
Voltage Rating VDC96VDC
Voltage Rating VAC400VAC
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
System Pro M Compact SU200M Series
No. of Poles
2 Pole
Voltage Rating VAC
400VAC
SVHC
No SVHC (17-Dec-2014)
Current Rating
6A
Voltage Rating VDC
96VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.251294