Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoST202M-C10
Order Code3273230
Product RangeSystem pro M compact ST200M Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 84.990 |
10+ | € 80.740 |
25+ | € 76.480 |
50+ | € 72.230 |
100+ | € 67.990 |
250+ | € 63.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 84.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoST202M-C10
Order Code3273230
Product RangeSystem pro M compact ST200M Series
Technical Datasheet
Product RangeSystem pro M compact ST200M Series
Current Rating10A
No. of Poles2 Pole
Voltage Rating VDC125V
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail
Technical Specifications
Product Range
System pro M compact ST200M Series
No. of Poles
2 Pole
Voltage Rating VAC
400V
Current Rating
10A
Voltage Rating VDC
125V
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222264