Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoSD201/16
Order Code3263833
Product RangeSystem Pro M Compact SD200
Also Known AsSD201/16
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.570 |
5+ | € 19.750 |
10+ | € 16.360 |
20+ | € 14.670 |
50+ | € 13.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoSD201/16
Order Code3263833
Product RangeSystem Pro M Compact SD200
Also Known AsSD201/16
Technical Datasheet
No. of Poles1 Pole
Contact Voltage AC Max253V
Contact Current AC Max16A
IP / NEMA Rating-
Switch Disconnector Terminal Style-
Switch Disconnector Mounting Type-
Approvals / Standards-
Product RangeSystem Pro M Compact SD200
SVHCTo Be Advised
Technical Specifications
No. of Poles
1 Pole
Contact Current AC Max
16A
Switch Disconnector Terminal Style
-
Approvals / Standards
-
SVHC
To Be Advised
Contact Voltage AC Max
253V
IP / NEMA Rating
-
Switch Disconnector Mounting Type
-
Product Range
System Pro M Compact SD200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09