Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 36.720 |
5+ | € 35.590 |
10+ | € 34.880 |
Product Information
Product Overview
The OT40FT3 switch-disconnector is a manually operated switch-disconnector from ABB's OT series which are unique in their variety and flexibility. The OT series switches currents from 16A to 4000A, even at voltages of up to 1000VAC. The switches are very easy to use and take up little space. The freely selectable installation position enables a high degree of flexibility and efficiency in planning. In addition, the OT switches can be used as main switches in the main or sub-distribution. Of course, the OT series also has IEC and UL approvals, which make this series even more attractive. In addition, ABB offers you a wide range of accessories for these switches, such as extension shafts, handles, auxiliary switches and terminal covers. The OT switch-disconnectors are suitable for a wide range of demanding applications ranging from machinery to entire photovoltaic installations. They have been designed to be compact and reliable, always offering high performance.
- The OT40FT3 switch-disconnector is easy to install and is designed and tested for the best possible performance to be virtually maintenance-free
- ABB's switches have been designed for easy and cost-efficient installation, maintenance and use without previous training, thanks to their simple design
- The modular design and smaller dimensions allow for installation in even the smallest areas, saving space and reducing handling and installation costs
- ABB switch-disconnectors come equipped with a comprehensive range of inbuilt safety features to enable safe maintenance work
Applications
Motor Drive & Control
Technical Specifications
3 Pole
40A
Screw
IEC 60947-3, UL 508, CSA
750V
IP20
Door Mount
OT Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate