Product Information
Product Overview
The ACS150-01E-02A4-2 from ABB is a 200VAC to 240VAC single phase AC supply. ABB micro drive ACS150 is designed to be incorporated into a wide variety of machines such as mixers, conveyors, fans or pumps or anywhere where a fixed speed motor needs to go variable speed motor. The ACS150 drives have an integrated user panel and potentiometer and a variety of features such as macros which are pre-defined I/O configurations like 3-wire, PID-control and motor potentiometer macro. In addition, the drives offer extensive range of parameters that help obtaining the best performance out of the application. FlashDrop, an optional drive configuration tool designed for volume configuration, can be used to quickly and easily configure unpowered drives. FlashDrop stores up to 20 different drive parameter sets and can copy parameters from one drive to another, or between a PC and a drive.
- Output power normal use is 0.37KW, 0.5hp
- Output current normal use is 2.4A
- Enclosure class is IP20
- EMC filter connected, 50Hz frequency
- UL, cUL, CE, C-tick and GOST R approvals
- Cabinet / wall mounting type
- Built-in brake chopper
Applications
Motor Drive & Control
Technical Specifications
Variable Speed Drive
370W
2.4A
IP20
240VAC
AC Motors
Single Phase
50Hz / 60Hz
200VAC
ACS150
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate