Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TAA131680R0000
Order Code3559976
Also Known As13606
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 10,586.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10,586.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TAA131680R0000
Order Code3559976
Also Known As13606
Technical Datasheet
Operating Pressure Max-
Operating Voltage-
Current Rating-
Flow Rate Max-
Gas Type-
Power Rating-
Size596.9mm x 133.35mm x 165.1mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Operating Pressure Max
-
Current Rating
-
Gas Type
-
Size
596.9mm x 133.35mm x 165.1mm
SVHC
To Be Advised
Operating Voltage
-
Flow Rate Max
-
Power Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84132000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.59