Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2TLA020051R5300
Order Code3380095
Product RangeEden Dynamic Series
Also Known AsADAM DYN-RESET
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 160.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 160.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2TLA020051R5300
Order Code3380095
Product RangeEden Dynamic Series
Also Known AsADAM DYN-RESET
Technical Datasheet
Sensing Range Max15mm
Sensing Distance Max15mm
Sensor MountingCable
Supply Current30mA
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeEden Dynamic Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
15mm
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
Eden Dynamic Series
Sensing Distance Max
15mm
Supply Current
30mA
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085729