Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2CTB815710R2600
Order Code3559902
Product RangeOVR Series
Also Known As2CTB815710R2600
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 84.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 84.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2CTB815710R2600
Order Code3559902
Product RangeOVR Series
Also Known As2CTB815710R2600
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles1 Pole
SPD TypeType 1 & 2
Peak Surge Current80kA
Continuing Operating Voltage Max275VAC
Suppressor MountingDIN Rail
Product RangeOVR Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 1 & 2
Continuing Operating Voltage Max
275VAC
Product Range
OVR Series
SVHC
To Be Advised
No. of Poles
1 Pole
Peak Surge Current
80kA
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1