Print Page
2CMA193098R1000
Pin & Sleeve Connector, 16 A, 250 V, Cable Mount, Socket, 2P+E, Blue
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - INDUSTRIAL CONNECTION AND SOLUTION
Manufacturer Part No2CMA193098R1000
Order Code2428282
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.960 |
10+ | € 22.240 |
25+ | € 20.820 |
100+ | € 17.170 |
250+ | € 16.830 |
500+ | € 16.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - INDUSTRIAL CONNECTION AND SOLUTION
Manufacturer Part No2CMA193098R1000
Order Code2428282
Technical Datasheet
Current Rating16A
Voltage Rating VAC250V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP44
Product Range-
Product Overview
The 2CMA193098R1000 is a 3-pole Power Entry Connector with flexible membrane and M20 insert for top cable entry and rear knock-out cable entry. The 216RS6 connector features splash-proof protection and blue thermoplastic enclosure.
- 1.5 to 4mm² Cable cross section
- 50 to 60Hz Frequency
- 6h Earthing sleeve position
Applications
Industrial, Power Management
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP44
Voltage Rating VAC
250V
Electrical Connector Gender
Socket
Connector Colour
Blue
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22