Print Page
Product Overview
For any utility manager, landlord or anyone managing a company’s or building’s energy resources, a utility meter and the information it provides usually is not sufficient. One bill and no information of where or why the energy is wasted. Sub-metering, on the other hand, provides a far more detailed picture of the energy consumption. It helps you identify specific areas where the energy consumption is too high and essentially where investments need to be made. EQ meters is the new range of meters for sub-metering and energy efficiency from ABB.
- Direct connected or transformer connected (CT)
- DIN Rail mounting
- IP20 Protection
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
DIN Rail
Supply Voltage
230VAC / 400VAC
Product Range
B Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:90283019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39