Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 279.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 279.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SVR740740R0100
Order Code3223712
Product RangeCM-TCS
Also Known AsCM-TCS.11P
Technical Datasheet
Supply Voltage AC Max240V
Supply Voltage DC Max24V
Temperature Monitoring Min-50°C
Temperature Monitoring Max50°C
Contact Current4A
Switching Voltage Max230V
Contact ConfigurationDPDT
Relay MountingDIN Rail
Product RangeCM-TCS
SVHCTo Be Advised
Technical Specifications
Supply Voltage AC Max
240V
Temperature Monitoring Min
-50°C
Contact Current
4A
Contact Configuration
DPDT
Product Range
CM-TCS
Supply Voltage DC Max
24V
Temperature Monitoring Max
50°C
Switching Voltage Max
230V
Relay Mounting
DIN Rail
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14