Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SVR730100R3300
Order Code3411188
Also Known AsCT-ERS.22S
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 98.500 |
5+ | € 93.580 |
10+ | € 88.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 98.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SVR730100R3300
Order Code3411188
Also Known AsCT-ERS.22S
Technical Datasheet
Contact Voltage VDC-
Time Min0.05s
Time Max300h
Contact Configuration2 x SPDT
Contact Current-
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsScrew
Nom Input Voltage-
Timing Adjustment-
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
-
Time Max
300h
Contact Current
-
Contact Voltage VAC
-
Nom Input Voltage
-
SVHC
To Be Advised
Time Min
0.05s
Contact Configuration
2 x SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149005