Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SVR427030R0000
Order Code2103844
Product RangeCP-E Series
Also Known AsCP-E 24/0.75
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 67.000 |
5+ | € 65.660 |
10+ | € 64.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 67.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SVR427030R0000
Order Code2103844
Product RangeCP-E Series
Also Known AsCP-E 24/0.75
Technical Datasheet
Power Supply ApplicationsITE & Hazardous Locations
No. of Outputs1 Output
Output Power Max18W
Output Voltage - Output 124VDC
Output Current - Output 1750mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min90VAC
Input Voltage AC Max264VAC
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable
Product RangeCP-E Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1SVR427030R0000 from ABB is a CP-E 24/0.75 high performance primary switch mode power supply. It offers enhanced functionality while the number of different types has been considerably reduced. It is UL 508, CAN/CSA C22.2 No.107.1, UL 1310, CAN/CSA C22.2 No.223 (Class 2 Power Supply), ANSI/ISA-12.12, CAN/CSA C22.2 No. 213 (Class I, Div. 2, hazardous locations), UL 60950, CAN/CSA C22.2 No.60950, EAC and CCC approved.
- 90-264VAC / 120-375VDC input voltage range, 47-63Hz frequency range
- 24VDC rated output voltage, 0.75A rated output current
- Output voltage adjustable via front-face rotary potentiometer “OUTPUT Adjust”
- Integrated input fuse, LEDs for status indication, 100% duty time, plastic housing
- Free convection cooling (no forced cooling with ventilators)
- Low power dissipation and low heating, 18W rated output power, typical efficiency of 77%
- DIN rail (IEC/EN 60715), snap-on mounting without any tool
- Dimensions (W x H x D) 22.5mm x 90mm x 114 mm (0.89" x 3.54" x 4.49")
- Open circuit, overload and short circuit stable
- IP20 / IP20 degree of protection (housing / terminals)
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE & Hazardous Locations
Output Power Max
18W
Output Current - Output 1
750mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
90VAC
Input Voltage VAC
90V AC to 264V AC
Product Range
CP-E Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143