Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.500 |
5+ | € 9.190 |
10+ | € 8.930 |
20+ | € 8.750 |
50+ | € 8.570 |
Product Information
Product Overview
1SVR405601R3000 is a pluggable interface relay suitable for direct mounting on a printed circuit board or used in conjunction with ABB's sockets. This relay operates with a 230VAC-rated control supply voltage and has a 2 c/o (SPDT) output with contacts rated at 250V/8A, enabling the possibility of switching multiple circuits with a single input signal. Coupled with a socket, the compact size of this relay offers possibilities to save space within a control panel. Furthermore, with an IP degree of 67, this relay offers complete protection against ingress of dust and airborne particles & protection against water and liquids, up to and including immersion in up to one meter of water.
- IP67 degree of protection
- 2 c/o (SPDT) output contact, 250V/8A output signal
- (230V) 8A rated operational current AC-12 (Ie)
- (24V) 8A rated operational current DC-12 (Ie)
- (24V) 2A, (250V) 0.1A rated operational current DC-13 (Ie)
- IEC/EN 61810-1 standard, 400VAC rated operational voltage
- Dimension is 12.7 x 15.7 x 29mm (W x H x D)
- Ambient air temperature range from -40 to +70°C
Technical Specifications
DPDT
8A
Socket
250V
-
38.5kohm
To Be Advised
230VAC
CR-P
Non Latching
PC Pin
Silver Nickel
CSA, UL
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate