Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.700 |
5+ | € 11.350 |
10+ | € 10.980 |
20+ | € 10.760 |
50+ | € 10.540 |
Product Information
Product Overview
The CP1-10G-10 Pushbutton with green button is an accessory of ABB's Compact range. The compact range is designed to be ABB's most efficient solution when it comes to assembly and cost, suitable for the most demanding environments. It can also be combined with the modular range to cover the needs of additional flexibility. Pushbuttons and pilot lights – the world’s simplest devices. They are used to make and break a circuit, pass on a message or control an operation: in short, to be a link between man and machine. A pushbutton has to be sturdy and reliable, suitable for all environments and adaptable to widely differing requirements. And it should be easy to fit or install. You will find all these features in ABB’s pilot devices.
- CP1-10G-10 Pushbutton is an accessory from ABB's Compact range with command and signalling devices, reliable and suitable for indoor and outdoor use
- ABB pilot devices are tested to extremes and proven in the toughest environments. They offer a high mechanical durability up to 10 million operations
- Thanks to self-cleaning contacts, ABB's pilot devices have a long lifetime; their innovative design simplifies the process from selection to installation
- Simplify ordering and administration and save up to 30% installation time with tool-free snap-on components with ABB's Compact range
Technical Specifications
CP1
SPST-NO
Flush
1.5A
127V
300mA
IP69K
Screw
-
22.3mm
Momentary
Green
1.5A
127V
24V
Panel Mount
Non Illuminated
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate