Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.000 |
5+ | € 8.820 |
10+ | € 8.630 |
20+ | € 8.340 |
50+ | € 8.170 |
Product Overview
The MP1-30G Pushbutton is part of a series of non-illuminated flush pushbuttons from ABB's Modular range which offers a versatile selection of actuators, drives, contact blocks, LED lamps and other accessories with a high degree of flexibility. The Modular range of ABB pilot devices is extensive, flexible and durable. By combining a few basic components, a large number of different devices can be acquired - the flexible solution that simplifies your warehouse management. ABB pilot devices are engineered for total reliability. Our products are tested to extremes and proven in the toughest environments. Their innovative design simplify the entire process, from selection to installation. Enclosures, signal towers and signal beacons complete the portfolio.
- The MP1-30G Pushbutton is part of a series of non-illuminated flush bushbuttons from ABB's Modular range which offers products with a high degree of flexibility
- Proven market leaders for electrical ratings with the highest mechanical durability. Their self-cleaning contacts ensure reliable maintenance-free operation
- Easy to install, saves time & space: The unique design of ABB’s Modular range enables a tool-free installation & provides flexibility for last-minute changes
- Beyond pushbuttons: ABB provides a full portfolio of electrical devices and is always the right solution for all your requirements - locally and worldwide
Technical Specifications
ABB CP1 & CP2 Series Non-Illuminated Flush Pushbutton Switches
MP
IP66
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate