Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoT10-8
Order Code1208194
Product RangeSta-Kon
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoT10-8
Order Code1208194
Product RangeSta-Kon
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max-
Conductor Area CSA-
Product RangeSta-Kon
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (15-Jan-2018)
Alternatives for T10-8
1 Product Found
Product Overview
The T10-8 is a Sta-Kon® copper tube Ring Terminal, non-insulated, 10mm² wire size, M6 stud size. Constructed of electrolytic copper for high conductivity and selectively annealed long barrel design.
Applications
Industrial
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
-
Product Range
Sta-Kon
Insulator Material
Uninsulated
Stud Size - Imperial
5/16"
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039