Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No185-9000
Order Code3374501
Product RangeAquasafe
Also Known AsGTIN UPC EAN: 5016947001173
Technical Datasheet
27 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 18.010 | 
| 10+ | € 16.510 | 
| 25+ | € 15.720 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 18.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - ADAPTAFLEX
Manufacturer Part No185-9000
Order Code3374501
Product RangeAquasafe
Also Known AsGTIN UPC EAN: 5016947001173
Technical Datasheet
Product RangeAquasafe
No. of Contacts3Contacts
Gender-
Pitch Spacing-
Contact Termination TypeScrew
No. of Rows1 Row
Connector MountingCable Mount
Contact Plating-
Contact Material-
Product Overview
The in-line 185-9000 is typically used where temporary connections are required for power, whilst maintaining a compact working envelope. The housings is defined as either Female or Male, the Female housing has the collar moulding and the Male housing is smaller in diameter and fits inside the opposite housing. The inner connectors are defined as either a Plug or Socket according to the metal inserts.
- In-line waterproof connector assembly
 - 3 Pole plug and socket
 - 5-9mm Cable range
 - Halogen free
 - IP68
 - Polycarbonate plug & socket connector
 - Glass filled Nylon outer housing with Nitrile Rubber Seal
 - Suitable for temporary immersion to IP68 2 Bar for 30 minutes (Note: Not submersible)
 - Screw termination
 
Technical Specifications
Product Range
Aquasafe
Gender
-
Contact Termination Type
Screw
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
3Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071